


BZT52B20S R9G | |
---|---|
DigiKey Part Number | 1801-BZT52B20SR9GTR-ND - Tape & Reel (TR) 1801-BZT52B20SR9GCT-ND - Cut Tape (CT) 1801-BZT52B20SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B20S R9G |
Description | DIODE ZENER 20V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.00200 | $10.02 |
100 | $0.62160 | $62.16 |
500 | $0.45324 | $226.62 |
1,000 | $0.39864 | $398.64 |
2,000 | $0.35258 | $705.16 |
5,000 | $0.30251 | $1,512.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27147 | $2,714.70 |
20,000 | $0.24534 | $4,906.80 |
30,000 | $0.23202 | $6,960.60 |
50,000 | $0.21703 | $10,851.50 |
70,000 | $0.20816 | $14,571.20 |
100,000 | $0.19953 | $19,953.00 |
250,000 | $0.18060 | $45,150.00 |