
BC849CW RFG | |
|---|---|
DigiKey Part Number | 1801-BC849CWRFGTR-ND - Tape & Reel (TR) 1801-BC849CWRFGCT-ND - Cut Tape (CT) 1801-BC849CWRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC849CW RFG |
Description | TRANS NPN 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC849CW RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.91300 | $9.13 |
| 100 | $0.56150 | $56.15 |
| 500 | $0.40878 | $204.39 |
| 1,000 | $0.35903 | $359.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29559 | $886.77 |
| 6,000 | $0.26350 | $1,581.00 |
| 9,000 | $0.24713 | $2,224.17 |
| 15,000 | $0.22869 | $3,430.35 |
| 21,000 | $0.21777 | $4,573.17 |
| 30,000 | $0.20715 | $6,214.50 |
| 75,000 | $0.18381 | $13,785.75 |
| 150,000 | $0.16938 | $25,407.00 |
| 300,000 | $0.15725 | $47,175.00 |

