


BC817-40WH RFG | |
|---|---|
DigiKey Part Number | 1801-BC817-40WHRFGTR-ND - Tape & Reel (TR) 1801-BC817-40WHRFGCT-ND - Cut Tape (CT) 1801-BC817-40WHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40WH RFG |
Description | SOT-323, 50V, 0.5A, NPN TRANSIST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40WH RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.26600 | $12.66 |
| 100 | $0.78760 | $78.76 |
| 500 | $0.57798 | $288.99 |
| 1,000 | $0.51006 | $510.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42349 | $1,270.47 |
| 6,000 | $0.37975 | $2,278.50 |
| 9,000 | $0.35745 | $3,217.05 |
| 15,000 | $0.33236 | $4,985.40 |
| 21,000 | $0.31749 | $6,667.29 |
| 30,000 | $0.30304 | $9,091.20 |

