160V Clamp 9.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ90

DigiKey Part Number
1801-SMCJ90TR-ND - Tape & Reel (TR)
1801-SMCJ90CT-ND - Cut Tape (CT)
1801-SMCJ90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ90
Description
TVS DIODE 90VWM 160VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
160V Clamp 9.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
90V
Supplier Device Package
Voltage - Breakdown (Min)
100V
Base Product Number
Voltage - Clamping (Max) @ Ipp
160V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.39000$8.39
10$5.22900$52.29
100$3.40370$340.37
500$2.61706$1,308.53
1,000$2.36360$2,363.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.04143$6,124.29
6,000$1.87918$11,275.08
9,000$1.79652$16,168.68
15,000$1.70364$25,554.60
21,000$1.64866$34,621.86
30,000$1.59522$47,856.60
Manufacturers Standard Package