Diode 600 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2A05G

DigiKey Part Number
1801-2A05GTR-ND - Tape & Reel (TR)
1801-2A05GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2A05G
Description
DIODE STANDARD 600V 2A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
2A05G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,765
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.67700$16.77
100$1.04660$104.66
500$0.77298$386.49
1,000$0.68436$684.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.55782$1,952.37
7,000$0.50291$3,520.37
10,500$0.47491$4,986.56
17,500$0.44343$7,760.02
24,500$0.42477$10,406.86
35,000$0.40664$14,232.40
Manufacturers Standard Package