
1SMA4748 | |
|---|---|
DigiKey Part Number | 1801-1SMA4748TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4748 |
Description | DIODE ZENER 22V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4748 Models |
Category | Impedance (Max) (Zzt) 23 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 16.7 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4748 | SMC Diode Solutions | 0 | 1655-1SMA4748TR-ND | $0.59887 | Similar |
| 1SMA4748_R1_00001 | Panjit International Inc. | 5,709 | 3757-1SMA4748_R1_00001CT-ND | $1.64000 | Similar |
| 1SMA5933BT3G | onsemi | 7,358 | 1SMA5933BT3GOSCT-ND | $4.60000 | Similar |
| ACZRA4748-HF | Comchip Technology | 0 | ACZRA4748-HF-ND | $1.56328 | Similar |
| SMAJ4748A-TP | MCC (Micro Commercial Components) | 3,122 | SMAJ4748A-TPMSCT-ND | $3.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.62845 | $4,713.38 |
| 15,000 | $0.61234 | $9,185.10 |
| 22,500 | $0.59622 | $13,414.95 |
| 37,500 | $0.47568 | $17,838.00 |









