
1SMA4740 | |
---|---|
DigiKey Part Number | 1801-1SMA4740TR-ND - Tape & Reel (TR) 1801-1SMA4740CT-ND - Cut Tape (CT) 1801-1SMA4740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4740 |
Description | DIODE ZENER 10V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4740 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7.6 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.36500 | $23.65 |
100 | $0.89500 | $89.50 |
500 | $0.79646 | $398.23 |
1,000 | $0.56656 | $566.56 |
2,000 | $0.56155 | $1,123.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.45879 | $3,440.92 |