
1PGSMC5348H | |
---|---|
DigiKey Part Number | 1801-1PGSMC5348HTR-ND - Tape & Reel (TR) 1801-1PGSMC5348HCT-ND - Cut Tape (CT) 1801-1PGSMC5348HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMC5348H |
Description | DIODE ZENER 11V 5W DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 5 W ±5% Surface Mount DO-214AB (SMC) |
EDA/CAD Models | 1PGSMC5348H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $6.70000 | $67.00 |
100 | $4.42410 | $442.41 |
500 | $3.44714 | $1,723.57 |
1,000 | $3.13258 | $3,132.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.23870 | $6,716.10 |
6,000 | $2.06690 | $12,401.40 |
9,000 | $1.97937 | $17,814.33 |
15,000 | $1.88105 | $28,215.75 |
21,000 | $1.86698 | $39,206.58 |