Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PGSMB5944 | |
|---|---|
DigiKey Part Number | 1801-1PGSMB5944TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5944 |
Description | DIODE ZENER 62V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMB5944 Models |
Category | Power - Max 3 W |
Mfr | Impedance (Max) (Zzt) 100 Ohms |
Series | Current - Reverse Leakage @ Vr 1 µA @ 47.1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PGSMB5944 R5G | Taiwan Semiconductor Corporation | 0 | 1PGSMB5944R5G-ND | $0.00000 | Parametric Equivalent |
| 1PGSMB5944H | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMB5944HTR-ND | $1.23827 | Parametric Equivalent |
| 1PGSMB5944HR5G | Taiwan Semiconductor Corporation | 0 | 1PGSMB5944HR5G-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.23827 | $3,714.81 |
| 6,000 | $1.13142 | $6,788.52 |
| 9,000 | $1.07694 | $9,692.46 |
| 15,000 | $1.01574 | $15,236.10 |
| 21,000 | $0.97950 | $20,569.50 |
| 30,000 | $0.94427 | $28,328.10 |
| 75,000 | $0.91259 | $68,444.25 |


