
1PGSMB5927H | |
---|---|
DigiKey Part Number | 1801-1PGSMB5927HTR-ND - Tape & Reel (TR) 1801-1PGSMB5927HCT-ND - Cut Tape (CT) 1801-1PGSMB5927HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5927H |
Description | DIODE ZENER 12V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMB5927H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 6.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $3.32500 | $33.25 |
100 | $2.26950 | $226.95 |
500 | $1.62544 | $812.72 |
1,000 | $1.32197 | $1,321.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.29553 | $3,886.59 |
6,000 | $0.91142 | $5,468.52 |