
1N5395G | |
---|---|
DigiKey Part Number | 1801-1N5395GTR-ND - Tape & Reel (TR) 1801-1N5395GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5395G |
Description | DIODE STANDARD 400V 1.5A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.55200 | $15.52 |
100 | $0.96810 | $96.81 |
500 | $0.71484 | $357.42 |
1,000 | $0.63290 | $632.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.51584 | $1,805.44 |
7,000 | $0.46507 | $3,255.49 |
10,500 | $0.43917 | $4,611.28 |
17,500 | $0.41006 | $7,176.05 |
24,500 | $0.39281 | $9,623.84 |
35,000 | $0.37604 | $13,161.40 |
87,500 | $0.33922 | $29,681.75 |
175,000 | $0.31648 | $55,384.00 |