
1N4756G | |
|---|---|
DigiKey Part Number | 1801-1N4756GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4756G |
Description | DIODE ZENER 47V 1W DO204AL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4756G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 35.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4756A | Lumimax Optoelectronic Technology | 9,950 | 4491-1N4756A-ND | $0.70000 | Parametric Equivalent |
| 1N4756A | onsemi | 8,531 | 1N4756AFS-ND | $2.14000 | Parametric Equivalent |
| 1N4756A TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N4756ATRPBFREETR-ND | $0.82937 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52905 | $1,587.15 |




