Similar
Similar
Similar
Similar
Similar
Similar

1N4747G R0G | |
|---|---|
DigiKey Part Number | 1801-1N4747GR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4747G R0G |
Description | DIODE ZENER 20V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4747G R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48925 | $2,446.25 |
| 10,000 | $0.44272 | $4,427.20 |
| 15,000 | $0.41899 | $6,284.85 |
| 25,000 | $0.39232 | $9,808.00 |
| 35,000 | $0.37652 | $13,178.20 |
| 50,000 | $0.36116 | $18,058.00 |
| 125,000 | $0.32744 | $40,930.00 |
| 250,000 | $0.31653 | $79,132.50 |







