
GBPC2502 | |
---|---|
DigiKey Part Number | 1801-GBPC2502-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2502 |
Description | BRIDGE RECT 1PHASE 200V 25A GBPC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Chassis Mount GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $15.69120 | $3,138.24 |