
1KSMB91CA | |
|---|---|
DigiKey Part Number | 1801-1KSMB91CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1KSMB91CA |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB91CA Models |
Category | Current - Peak Pulse (10/1000µs) 8A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 77.8V | Supplier Device Package |
Voltage - Breakdown (Min) 86.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 125V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.77889 | $10,673.34 |

