
TS78L09CS | |
---|---|
DigiKey Part Number | 1801-TS78L09CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS78L09CS |
Description | IC REG LINEAR 9V 100MA 8-SOP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 57dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.14322 | $5,716.10 |
10,000 | $1.11390 | $11,139.00 |
15,000 | $1.09923 | $16,488.45 |
25,000 | $1.08296 | $27,074.00 |
35,000 | $1.07346 | $37,571.10 |
50,000 | $1.06432 | $53,216.00 |