
1.5SMC56C | |
|---|---|
DigiKey Part Number | 1801-1.5SMC56CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC56C |
Description | TVS DIODE 45.4VWM 80.5V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80.5V Clamp 19A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 45.4V | Supplier Device Package |
Voltage - Breakdown (Min) 50.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 80.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.94945 | $5,848.35 |
| 6,000 | $1.79547 | $10,772.82 |
| 9,000 | $1.71703 | $15,453.27 |
| 15,000 | $1.62889 | $24,433.35 |
| 21,000 | $1.58161 | $33,213.81 |

