1.5KE30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.61270
1.5KE250CA B0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE30

DigiKey Part Number
1801-1.5KE30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE30
Description
TVS DIODE 24.3VWM 43.5VC DO201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43.5V Clamp 36A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24.3V
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
43.5V
Current - Peak Pulse (10/1000µs)
36A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$1.61270$2,015.88
2,500$1.48028$3,700.70
3,750$1.41225$5,295.94
6,250$1.33538$8,346.12
8,750$1.28966$11,284.52
12,500$1.24508$15,563.50
31,250$1.23575$38,617.19
Manufacturers Standard Package