Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XYCEECNANF-32.000000 | |
|---|---|
DigiKey Part Number | 1664-1490-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XYCEECNANF-32.000000 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYCEECNANF-32.000000 Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±30ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XYAEECNANF-32.000000 | Taitien | 0 | 1664-1459-2-ND | $2.78865 | Similar |
| XZAEECNANF-32.000000 | Taitien | 0 | 1664-1528-2-ND | $2.97092 | Similar |
| 402F32033CAR | CTS-Frequency Controls | 0 | 402F32033CAR-ND | $2.79021 | Similar |
| 402F32033CAT | CTS-Frequency Controls | 0 | 402F32033CAT-ND | $0.00000 | Similar |
| 402F32033CJR | CTS-Frequency Controls | 0 | 402F32033CJR-ND | $2.79021 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.78865 | $2,788.65 |





