Similar
Similar
Similar
Similar
Similar
Similar
Similar

XYCCCCNANF-25.000000 | |
|---|---|
DigiKey Part Number | XYCCCCNANF-25.000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XYCCCCNANF-25.000000 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYCCCCNANF-25.000000 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±20ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F25022CAR | CTS-Frequency Controls | 0 | 416F25022CAR-ND | $4.21366 | Similar |
| 416F25022CAT | CTS-Frequency Controls | 0 | 416F25022CAT-ND | $0.00000 | Similar |
| 416F25022CKR | CTS-Frequency Controls | 0 | 416F25022CKR-ND | $4.21366 | Similar |
| 416F25022CKT | CTS-Frequency Controls | 0 | 416F25022CKT-ND | $0.00000 | Similar |
| 416F25022CLR | CTS-Frequency Controls | 0 | 416F25022CLR-ND | $4.21366 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.78865 | $2,788.65 |



