Similar
Similar
Similar

XYAEEJNANF-40.000000 | |
|---|---|
DigiKey Part Number | 1664-1470-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XYAEEJNANF-40.000000 |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYAEEJNANF-40.000000 Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±30ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X3AEEJNANF-40.000000 | Taitien | 0 | 1664-1388-2-ND | $3.32828 | Similar |
| X3LEEJNANF-40.000000 | Taitien | 0 | 1664-1415-2-ND | $3.32828 | Similar |
| XYLEEJNANF-40.000000 | Taitien | 0 | 1664-1512-2-ND | $2.78865 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.78865 | $2,788.65 |



