
XYAEEJNANF-26.000000 | |
|---|---|
DigiKey Part Number | 1664-XYAEEJNANF-26.000000TR-ND - Tape & Reel (TR) 1664-XYAEEJNANF-26.000000CT-ND - Cut Tape (CT) 1664-XYAEEJNANF-26.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XYAEEJNANF-26.000000 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYAEEJNANF-26.000000 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±30ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.69100 | $36.91 |
| 25 | $3.49240 | $87.31 |
| 50 | $3.34780 | $167.39 |
| 100 | $3.20890 | $320.89 |
| 250 | $3.03440 | $758.60 |
| 500 | $2.90894 | $1,454.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.78865 | $2,788.65 |
| 2,000 | $2.67326 | $5,346.52 |
| 3,000 | $2.60805 | $7,824.15 |
| 5,000 | $2.52814 | $12,640.70 |
| 7,000 | $2.47687 | $17,338.09 |
| 10,000 | $2.42367 | $24,236.70 |

