Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XYAEECNANF-30.000000 | |
|---|---|
DigiKey Part Number | 1664-1458-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XYAEECNANF-30.000000 |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYAEECNANF-30.000000 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±30ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X3LEECNANF-30.000000 | Taitien | 0 | 1664-1403-2-ND | $3.32828 | Similar |
| XYLEECNANF-30.000000 | Taitien | 0 | 1664-1500-2-ND | $2.78865 | Similar |
| XZAEECNANF-30.000000 | Taitien | 0 | 1664-1527-2-ND | $2.97092 | Similar |
| XZLEECNANF-30.000000 | Taitien | 0 | 1664-1545-2-ND | $2.97092 | Similar |
| XYAEEJNANF-30.000000 | Taitien | 0 | 1664-1467-2-ND | $2.78865 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.78865 | $2,788.65 |






