
XXEBCLNANF-40.000000 | |
|---|---|
DigiKey Part Number | 1664-XXEBCLNANF-40.000000TR-ND - Tape & Reel (TR) 1664-XXEBCLNANF-40.000000CT-ND - Cut Tape (CT) 1664-XXEBCLNANF-40.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXEBCLNANF-40.000000 |
Description | CRYSTAL 40.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 15pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $3.66300 | $36.63 |
| 25 | $3.46560 | $86.64 |
| 50 | $3.32220 | $166.11 |
| 100 | $3.18430 | $318.43 |
| 250 | $3.01112 | $752.78 |
| 500 | $2.88664 | $1,443.32 |
| 1,000 | $2.76728 | $2,767.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.26469 | $6,794.07 |
| 6,000 | $2.17105 | $13,026.30 |
| 9,000 | $2.11810 | $19,062.90 |
| 15,000 | $2.05326 | $30,798.90 |
| 21,000 | $2.01165 | $42,244.65 |
| 30,000 | $1.96849 | $59,054.70 |
| 36,000 | $1.94678 | $70,084.08 |


