
XXCCEINANF-27.120000 | |
---|---|
DigiKey Part Number | 1664-XXCCEINANF-27.120000TR-ND - Tape & Reel (TR) 1664-XXCCEINANF-27.120000CT-ND - Cut Tape (CT) 1664-XXCCEINANF-27.120000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXCCEINANF-27.120000 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.68700 | $36.87 |
25 | $3.48800 | $87.20 |
50 | $3.34360 | $167.18 |
100 | $3.20480 | $320.48 |
250 | $3.03052 | $757.63 |
500 | $2.90522 | $1,452.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.78509 | $2,785.09 |