Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XXCBBCNANF-24.000000 | |
|---|---|
DigiKey Part Number | 1664-1429-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XXCBBCNANF-24.000000 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403C11A24M00000 | CTS-Frequency Controls | 14,629 | 110-403C11A24M00000CT-ND | $4.93000 | Direct |
| 7M-24.000MEEQ-T | TXC CORPORATION | 62,693 | 887-1324-1-ND | $9.13000 | Direct |
| RH100-24.000-10-1010-TR | Raltron Electronics | 3,000 | 2151-RH100-24.000-10-1010-TRCT-ND | $2.38000 | Direct |
| 402F24011CAR | CTS-Frequency Controls | 98 | 110-402F24011CARCT-ND | $5.92000 | Similar |
| 402F24011CAT | CTS-Frequency Controls | 0 | 402F24011CAT-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.78865 | $2,788.65 |







