
X3LEEJNANF-38.400000 | |
|---|---|
DigiKey Part Number | 1664-1414-2-ND - Tape & Reel (TR) 1664-1414-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | X3LEEJNANF-38.400000 |
Description | CRYSTAL 38.4000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.71100 | $47.11 |
| 25 | $4.45600 | $111.40 |
| 50 | $4.27180 | $213.59 |
| 100 | $4.09510 | $409.51 |
| 250 | $3.87264 | $968.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.32828 | $9,984.84 |

