Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VTEUALJANF-122.880000 | |
|---|---|
DigiKey Part Number | 1664-1334-ND |
Manufacturer | |
Manufacturer Product Number | VTEUALJANF-122.880000 |
Description | XTAL OSC VCXO 122.8800MHZ CMOS |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VTEUALJANF-122.880000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 550CD122M880DG | Skyworks Solutions Inc. | 0 | 550CD122M880DG-ND | $95.89880 | Parametric Equivalent |
| 550CD122M880DGR | Skyworks Solutions Inc. | 0 | 550CD122M880DGR-ND | $86.97888 | Parametric Equivalent |
| 550PD122M880DG | Skyworks Solutions Inc. | 0 | 550PD122M880DG-ND | $95.89880 | Parametric Equivalent |
| 550PD122M880DGR | Skyworks Solutions Inc. | 0 | 550PD122M880DGR-ND | $86.97888 | Parametric Equivalent |
| BR-122.880MBE-T | TXC CORPORATION | 0 | 887-1534-2-ND | $51.38438 | Parametric Equivalent |



