
TTEAALJANF-50.000000 | |
---|---|
DigiKey Part Number | 1664-1193-ND |
Manufacturer | |
Manufacturer Product Number | TTEAALJANF-50.000000 |
Description | XTAL OSC VCTCXO 50.0000MHZ CMOS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 MHz VCTCXO CMOS Oscillator 3.3V 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $257.17000 | $257.17 |
10 | $223.54000 | $2,235.40 |
25 | $211.45040 | $5,286.26 |
50 | $202.74920 | $10,137.46 |
100 | $197.72930 | $19,772.93 |