
OYKIDLJANF-0.032768 | |
|---|---|
DigiKey Part Number | 1664-OYKIDLJANF-0.032768TR-ND - Tape & Reel (TR) 1664-OYKIDLJANF-0.032768CT-ND - Cut Tape (CT) 1664-OYKIDLJANF-0.032768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OYKIDLJANF-0.032768 |
Description | XTAL OSC XO 32.768KHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 18µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.038" (0.96mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.27000 | $23.27 |
| 10 | $20.18400 | $201.84 |
| 25 | $19.09040 | $477.26 |
| 50 | $18.29940 | $914.97 |
| 100 | $17.54300 | $1,754.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $16.81750 | $3,363.50 |
| 400 | $16.12278 | $6,449.11 |
| 600 | $15.72992 | $9,437.95 |
| 1,000 | $15.24883 | $15,248.83 |
| 1,400 | $14.94034 | $20,916.48 |
| 2,000 | $14.62005 | $29,240.10 |

