
OXKTGLJANF-26.000000 | |
|---|---|
DigiKey Part Number | 1664-1121-2-ND - Tape & Reel (TR) 1664-1121-1-ND - Cut Tape (CT) 1664-1121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OXKTGLJANF-26.000000 |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX3M26.000D20F30TNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX3M26.000D20F30TNNTR-ND | $10.57100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.76196 | $5,761.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $8.49300 | $84.93 |
| 25 | $8.02760 | $200.69 |
| 50 | $7.69540 | $384.77 |
| 100 | $7.37720 | $737.72 |
| 250 | $6.97676 | $1,744.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $8.16400 | $81.64 |
| 25 | $7.71840 | $192.96 |
| 50 | $7.39940 | $369.97 |
| 100 | $7.09350 | $709.35 |
| 250 | $6.70840 | $1,677.10 |

