Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OWENGLVANF-200.000000 | |
|---|---|
DigiKey Part Number | OWENGLVANF-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | OWENGLVANF-200.000000 |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 50mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLL535200.000000I | Renesas Electronics Corporation | 0 | XLL535200.000000I-ND | $14.91791 | Direct |
| 510BAA200M000BAG | Skyworks Solutions Inc. | 0 | 863-510BAA200M000BAG-ND | $50.81000 | Parametric Equivalent |
| 510BAA200M000BAGR | Skyworks Solutions Inc. | 0 | 863-510BAA200M000BAGR-ND | $50.81000 | Parametric Equivalent |
| 511BAA200M000BAG | Skyworks Solutions Inc. | 0 | 863-511BAA200M000BAG-ND | $50.81000 | Parametric Equivalent |
| 511BAA200M000BAGR | Skyworks Solutions Inc. | 0 | 863-511BAA200M000BAGR-ND | $50.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $28.30340 | $1,415.17 |







