
ONENGLLAKY-312.500000 | |
---|---|
DigiKey Part Number | 1664-ONENGLLAKY-312.500000-ND |
Manufacturer | |
Manufacturer Product Number | ONENGLLAKY-312.500000 |
Description | XTAL OSC XO 312.5 MHZ 3.3V LVPEC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 312.5 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 110mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.43000 | $93.43 |
10 | $81.21700 | $812.17 |
25 | $76.80800 | $1,920.20 |
50 | $73.63680 | $3,681.84 |
100 | $70.60090 | $7,060.09 |
250 | $66.78228 | $16,695.57 |
500 | $64.03574 | $32,017.87 |
1,000 | $63.28350 | $63,283.50 |