


ODEMDLVTNF-200.000000 | |
---|---|
DigiKey Part Number | 1664-ODEMDLVTNF-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | ODEMDLVTNF-200.000000 |
Description | OSC XO 200MHZ 3.3V LVDS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.073" (1.85mm) | |
Current - Supply (Disable) (Max) | 110mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $270.72000 | $270.72 |
10 | $235.37700 | $2,353.77 |
25 | $222.63960 | $5,565.99 |
50 | $213.48100 | $10,674.05 |
100 | $209.60630 | $20,960.63 |