
OCETGLJTNF-133.000000 | |
---|---|
DigiKey Part Number | 1664-OCETGLJTNF-133.000000TR-ND - Tape & Reel (TR) 1664-OCETGLJTNF-133.000000CT-ND - Cut Tape (CT) 1664-OCETGLJTNF-133.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCETGLJTNF-133.000000 |
Description | XTAL OSC XO 133.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 133 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $11.89800 | $118.98 |
25 | $11.24920 | $281.23 |
50 | $10.78440 | $539.22 |
100 | $10.33850 | $1,033.85 |
250 | $9.77732 | $2,444.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.37302 | $4,686.51 |
1,000 | $8.98571 | $8,985.71 |
1,500 | $8.76677 | $13,150.15 |
2,500 | $8.49865 | $21,246.62 |
3,500 | $8.32661 | $29,143.14 |
5,000 | $8.14815 | $40,740.75 |
6,000 | $8.05843 | $48,350.58 |