
OCETGLJTNF-100.000000 | |
|---|---|
DigiKey Part Number | 1664-OCETGLJTNF-100.000000TR-ND - Tape & Reel (TR) 1664-OCETGLJTNF-100.000000CT-ND - Cut Tape (CT) 1664-OCETGLJTNF-100.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCETGLJTNF-100.000000 |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $12.39000 | $123.90 |
| 25 | $11.71400 | $292.85 |
| 50 | $11.23060 | $561.53 |
| 100 | $10.76610 | $1,076.61 |
| 250 | $10.18116 | $2,545.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.76040 | $4,880.20 |
| 1,000 | $9.35705 | $9,357.05 |
| 1,500 | $9.12910 | $13,693.65 |
| 2,500 | $8.84988 | $22,124.70 |
| 3,500 | $8.67072 | $30,347.52 |
| 5,000 | $8.48487 | $42,424.35 |

