
OCETDLJANF-25.000000 | |
|---|---|
DigiKey Part Number | 1664-1034-2-ND - Tape & Reel (TR) 1664-OCETDLJANF-25.000000CT-ND - Cut Tape (CT) 1664-OCETDLJANF-25.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCETDLJANF-25.000000 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $9.71800 | $97.18 |
| 25 | $9.18520 | $229.63 |
| 50 | $8.80680 | $440.34 |
| 100 | $8.44180 | $844.18 |
| 250 | $7.98340 | $1,995.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.65322 | $3,826.61 |
| 1,000 | $7.33687 | $7,336.87 |
| 1,500 | $7.15797 | $10,736.95 |
| 2,500 | $6.93895 | $17,347.38 |
| 3,500 | $6.79838 | $23,794.33 |
| 5,000 | $6.65257 | $33,262.85 |

