
OBEWDLVTNY-125.000000 | |
|---|---|
DigiKey Part Number | 1664-OBEWDLVTNY-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | OBEWDLVTNY-125.000000 |
Description | XTAL OSC XO 125 MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OBEWDLVTNY-125.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.040" (1.02mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSCLD125M-3.3I/S22-25 | YIC | 25 | 3155-OSCLD125M-3.3I/S22-25CT-ND | $38.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.40000 | $50.40 |
| 10 | $43.77900 | $437.79 |
| 25 | $41.40360 | $1,035.09 |
| 50 | $39.69340 | $1,984.67 |
| 100 | $38.05400 | $3,805.40 |
| 300 | $35.59527 | $10,678.58 |
| 500 | $34.50810 | $17,254.05 |
| 1,000 | $33.08702 | $33,087.02 |
| 2,500 | $31.30050 | $78,251.25 |

