Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OAJRGLLTNF-125.000000 | |
|---|---|
DigiKey Part Number | 1664-OAJRGLLTNF-125.000000TR-ND - Tape & Reel (TR) 1664-OAJRGLLTNF-125.000000CT-ND - Cut Tape (CT) 1664-OAJRGLLTNF-125.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OAJRGLLTNF-125.000000 |
Description | XTAL OSC XO 125MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 75mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OAJMGLLANF-125.000000 | Taitien | 0 | 1664-OAJMGLLANF-125.000000CT-ND | $49.74000 | Parametric Equivalent |
| 633E12503I2T | CTS-Frequency Controls | 0 | 633E12503I2T-ND | $26.09940 | Parametric Equivalent |
| 633P12503I2T | CTS-Frequency Controls | 0 | 633P12503I2T-ND | $26.09940 | Parametric Equivalent |
| ECX-P23BN-125.000 | ECS Inc. | 0 | ECX-P23BN-125.000-ND | $49.14800 | Parametric Equivalent |
| SIT9120AI-1B3-25E125.000000 | SiTime | 0 | 1473-SIT9120AI-1B3-25E125.000000-ND | $38.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.74000 | $49.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $33.29323 | $9,987.97 |






