
OAJNGLVANY-50.000000 | |
|---|---|
DigiKey Part Number | 1664-OAJNGLVANY-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | OAJNGLVANY-50.000000 |
Description | XTAL OSC XO 50 MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 75mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.76000 | $35.76 |
| 10 | $31.09400 | $310.94 |
| 25 | $29.40320 | $735.08 |
| 50 | $28.18660 | $1,409.33 |
| 100 | $27.02160 | $2,702.16 |
| 300 | $25.27400 | $7,582.20 |
| 500 | $24.50138 | $12,250.69 |
| 1,000 | $23.49129 | $23,491.29 |
| 2,500 | $22.22140 | $55,553.50 |

