NA-10M-6871 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: $5,331.18200
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: $13,709.10400
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: $3,593.24000
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: $5,030.57200
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: $9,239.79800
Datasheet
10 MHz OCXO Sine Wave Oscillator 12V 6-DIP (0.750", 19.05mm), 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA-10M-6871

DigiKey Part Number
NA-10M-6871-ND
Manufacturer
Manufacturer Product Number
NA-10M-6871
Description
XTAL OSC OCXO 10.0000MHZ SNWV TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MHz OCXO Sine Wave Oscillator 12V 6-DIP (0.750", 19.05mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V
Mfr
Frequency Stability
±50ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Current - Supply (Max)
500mA
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Package / Case
6-DIP (0.750", 19.05mm), 5 Leads
Type
Size / Dimension
1.015" L x 1.015" W (25.78mm x 25.78mm)
Frequency
Height - Seated (Max)
0.583" (14.80mm)
Output
Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NA-10M-6870Taitien0NA-10M-6870-ND$5,331.18200Parametric Equivalent
NA-10M-6872Taitien01664-1596-ND$13,709.10400Parametric Equivalent
NA-10M-6875Taitien0NA-10M-6875-ND$3,593.24000Parametric Equivalent
NA-10M-6876Taitien0NA-10M-6876-ND$5,030.57200Parametric Equivalent
NA-10M-6877Taitien0NA-10M-6877-ND$9,239.79800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
5$7,463.85600$37,319.28
Manufacturers Standard Package