Parametric Equivalent
Parametric Equivalent

NA-100M-6802 | |
|---|---|
DigiKey Part Number | NA-100M-6802-ND |
Manufacturer | |
Manufacturer Product Number | NA-100M-6802 |
Description | XTAL OSC OCXO 100.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz OCXO Sine Wave Oscillator 12V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Category | Voltage - Supply 12V |
Mfr | Frequency Stability ±100ppb |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Box | Current - Supply (Max) 380mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Type | Size / Dimension 1.015" L x 1.015" W (25.78mm x 25.78mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
Output Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA-100M-6800 | Taitien | 0 | NA-100M-6800-ND | $5,811.58200 | Parametric Equivalent |
| NA-100M-6801 | Taitien | 0 | NA-100M-6801-ND | $6,455.42400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $7,796.54800 | $38,982.74 |


