WCM5555FASV-101-LM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCM5555FASV-102-LM

DigiKey Part Number
4816-WCM5555FASV-102-LMTR-ND - Tape & Reel (TR)
4816-WCM5555FASV-102-LMCT-ND - Cut Tape (CT)
4816-WCM5555FASV-102-LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCM5555FASV-102-LM
Description
CMC 3A 2LN 1 KOHM SMD AEC-Q200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 3A DCR 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.217" L x 0.217" W (5.50mm x 5.50mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,855
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.69000$11.69
10$7.96000$79.60
25$6.96440$174.11
50$6.34200$317.10
100$5.81510$581.51
250$5.23984$1,309.96
500$4.88124$2,440.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.74635$7,119.52
3,000$4.60048$13,801.44
4,500$4.51688$20,325.96
7,500$4.41332$33,099.90
10,500$4.34620$45,635.10
15,000$4.27601$64,140.15
Manufacturers Standard Package