
WCM3225F2SF-102T04 | |
|---|---|
DigiKey Part Number | 4816-WCM3225F2SF-102T04TR-ND - Tape & Reel (TR) 4816-WCM3225F2SF-102T04CT-ND - Cut Tape (CT) 4816-WCM3225F2SF-102T04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM3225F2SF-102T04 |
Description | 2 LINE COMMON MODE CHOKE SURFACE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.094" (2.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.56800 | $35.68 |
| 25 | $3.26560 | $81.64 |
| 50 | $3.05680 | $152.84 |
| 100 | $2.86270 | $286.27 |
| 250 | $2.62728 | $656.82 |
| 500 | $2.46284 | $1,231.42 |
| 1,000 | $2.30983 | $2,309.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.16711 | $4,334.22 |
| 4,000 | $2.03402 | $8,136.08 |
| 6,000 | $1.96034 | $11,762.04 |
| 10,000 | $1.87161 | $18,716.10 |
| 14,000 | $1.81558 | $25,418.12 |
| 20,000 | $1.75818 | $35,163.60 |


