
HSF 1210F2SF-900T02 | |
|---|---|
DigiKey Part Number | 4816-HSF1210F2SF-900T02TR-ND - Tape & Reel (TR) 4816-HSF1210F2SF-900T02CT-ND - Cut Tape (CT) 4816-HSF1210F2SF-900T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSF 1210F2SF-900T02 |
Description | CMC 200MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 200mA DCR 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 400mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.035" (0.90mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.14600 | $21.46 |
| 25 | $1.96000 | $49.00 |
| 50 | $1.83340 | $91.67 |
| 100 | $1.71660 | $171.66 |
| 250 | $1.57460 | $393.65 |
| 500 | $1.47560 | $737.80 |
| 1,000 | $1.38335 | $1,383.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.24986 | $3,749.58 |
| 6,000 | $1.17292 | $7,037.52 |
| 9,000 | $1.13033 | $10,172.97 |
| 15,000 | $1.07906 | $16,185.90 |
| 21,000 | $1.04668 | $21,980.28 |
| 30,000 | $1.01351 | $30,405.30 |


