4.7 µH Shielded Wirewound Inductor 2.1 A 60mOhm 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 5020NV-4R7M

DigiKey Part Number
4816-HPC5020NV-4R7MTR-ND - Tape & Reel (TR)
4816-HPC5020NV-4R7MCT-ND - Cut Tape (CT)
4816-HPC5020NV-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPC 5020NV-4R7M
Description
FIXED IND 4.7UH 2.1A 60 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 2.1 A 60mOhm 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
60mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2020 (5050 Metric)
Inductance
Supplier Device Package
5020
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
2.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,243
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.55700$25.57
25$2.34160$58.54
50$2.19180$109.59
100$2.05210$205.21
250$1.88240$470.60
500$1.76416$882.08
1,000$1.65408$1,654.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.52002$3,800.05
5,000$1.42651$7,132.55
7,500$1.37473$10,310.48
12,500$1.31241$16,405.12
17,500$1.27305$22,278.38
25,000$1.23272$30,818.00
Manufacturers Standard Package