
HPC 5020NV-4R7M | |
|---|---|
DigiKey Part Number | 4816-HPC5020NV-4R7MTR-ND - Tape & Reel (TR) 4816-HPC5020NV-4R7MCT-ND - Cut Tape (CT) 4816-HPC5020NV-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 5020NV-4R7M |
Description | FIXED IND 4.7UH 2.1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 2.1 A 60mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 5020 |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.55700 | $25.57 |
| 25 | $2.34160 | $58.54 |
| 50 | $2.19180 | $109.59 |
| 100 | $2.05210 | $205.21 |
| 250 | $1.88240 | $470.60 |
| 500 | $1.76416 | $882.08 |
| 1,000 | $1.65408 | $1,654.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.52002 | $3,800.05 |
| 5,000 | $1.42651 | $7,132.55 |
| 7,500 | $1.37473 | $10,310.48 |
| 12,500 | $1.31241 | $16,405.12 |
| 17,500 | $1.27305 | $22,278.38 |
| 25,000 | $1.23272 | $30,818.00 |

