
HPC 4012TF-4R7M | |
|---|---|
DigiKey Part Number | 4816-HPC4012TF-4R7MTR-ND - Tape & Reel (TR) 4816-HPC4012TF-4R7MCT-ND - Cut Tape (CT) 4816-HPC4012TF-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 4012TF-4R7M |
Description | FIXED IND 4.7UH 1.7A 95 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.7 A 95mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 95mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.75900 | $17.59 |
| 25 | $1.62800 | $40.70 |
| 50 | $1.53420 | $76.71 |
| 100 | $1.44620 | $144.62 |
| 250 | $1.33748 | $334.37 |
| 500 | $1.26102 | $630.51 |
| 1,000 | $1.18891 | $1,188.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.04652 | $4,709.34 |
| 9,000 | $0.98687 | $8,881.83 |
| 13,500 | $0.95360 | $12,873.60 |
| 22,500 | $0.91332 | $20,549.70 |
| 31,500 | $0.88774 | $27,963.81 |
| 45,000 | $0.86326 | $38,846.70 |

