Parametric Equivalent

HFZ 3216PF-271T45 | |
|---|---|
DigiKey Part Number | 4816-HFZ3216PF-271T45TR-ND - Tape & Reel (TR) 4816-HFZ3216PF-271T45CT-ND - Cut Tape (CT) 4816-HFZ3216PF-271T45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 3216PF-271T45 |
Description | FERRITE BEAD 270 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4.5A 16mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 270 Ohms @ 100 MHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 16mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.67500 | $36.75 |
| 25 | $3.09120 | $77.28 |
| 50 | $2.71140 | $135.57 |
| 100 | $2.37030 | $237.03 |
| 250 | $1.97184 | $492.96 |
| 500 | $1.70382 | $851.91 |
| 1,000 | $1.52205 | $1,522.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.24350 | $3,730.50 |


