Parametric Equivalent

HFZ 2012PF-700T60 | |
|---|---|
DigiKey Part Number | 4816-HFZ2012PF-700T60TR-ND - Tape & Reel (TR) 4816-HFZ2012PF-700T60CT-ND - Cut Tape (CT) 4816-HFZ2012PF-700T60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 2012PF-700T60 |
Description | FERRITE BEAD 70 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.83000 | $8.30 |
| 25 | $0.69720 | $17.43 |
| 50 | $0.61340 | $30.67 |
| 100 | $0.53930 | $53.93 |
| 250 | $0.45316 | $113.29 |
| 500 | $0.39628 | $198.14 |
| 1,000 | $0.34530 | $345.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25731 | $1,029.24 |
| 8,000 | $0.21921 | $1,753.68 |
| 12,000 | $0.20554 | $2,466.48 |








